| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-520-208 |
315-038-520-208
| Heilind Number: | EDA315-038-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-520-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 38 positions, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches offer optimal board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, ensuring robust performance under challenging conditions. Upgrade your electronic assemblies with this essential component, guaranteeing secure and efficient connections for your devices.

