315-038-521-203

Heilind Number:EDA315-038-521-203
Manufacturer:EDAC
Manufacturer Number:315-038-521-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-038-521-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-038-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a dual-row configuration with 38 positions and a pitch of .156 inches, it facilitates efficient data transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees stable functionality even in extreme conditions. The straight mount orientation and green color coding make it easy to install and identify amidst complex setups. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.