315-038-555-268

Heilind Number:EDA315-038-555-268
Manufacturer:EDAC
Manufacturer Number:315-038-555-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-038-555-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-038-555-268

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. The 38-position layout, with a pitch of .156 inches and row spacing of .14 inches, allows for seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers unparalleled versatility and performance for your electronic projects. Whether you're a seasoned professional or a DIY enthusiast, this essential component will streamline your PCB assembly process and guarantee long-lasting connectivity.