| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-555-278 |
315-038-555-278
| Heilind Number: | EDA315-038-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-555-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless board-to-board integration. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability in any application. The copper alloy contact material and 5A amperage rating provide efficient power transmission, while the 38 positions and dual-row design offer ample connectivity options. Its .156-inch pitch and .14-inch row spacing make for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connector game today with this high-quality solution.

