| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-556-202 |
315-038-556-202
| Heilind Number: | EDA315-038-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-556-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, perfect for facilitating seamless board-to-board connections. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row configuration and a total of 38 positions, it offers ample connectivity options for your applications. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is a must-have component for your PCB assembly projects. Trust in its quality and performance to streamline your connectivity needs effectively.

