315-038-556-208

Heilind Number:EDA315-038-556-208
Manufacturer:EDAC
Manufacturer Number:315-038-556-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-038-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-038-556-208

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 38 contact positions, it offers ample connectivity options for your application. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on a new design or upgrading an existing system, this connector is a versatile and essential component.