| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-556-268 |
315-038-556-268
| Heilind Number: | EDA315-038-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color, it not only stands out visually but also offers reliable performance, rated for up to 5A of current. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient signal transmission across 38 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this high-quality connector for your board-to-board PCB connections, meeting your connectivity needs with precision and durability.

