315-040-520-203

Heilind Number:EDA315-040-520-203
Manufacturer:EDAC
Manufacturer Number:315-040-520-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-040-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-040-520-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a low-profile design and straight mount orientation, it's perfect for space-saving board-to-board connections. The green color adds a touch of visual distinction, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. With two rows and 40 positions, it's ideal for demanding PCB applications. Upgrade your connectivity solutions with this essential component.