315-040-520-208

Heilind Number:EDA315-040-520-208
Manufacturer:EDAC
Manufacturer Number:315-040-520-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-040-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-040-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a 5A amperage rating. Its two rows of 40 copper alloy contacts provide seamless communication between boards, with a .156-inch pitch and .14-inch row spacing for precise alignment. Designed for straight mount orientation, it offers a secure and stable connection even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component for seamless board-to-board connectivity.