| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-040-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-040-521-201 |
315-040-521-201
| Heilind Number: | EDA315-040-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-040-521-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and installation. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. The two rows of Copper Alloy contacts provide efficient signal transfer, with a pitch of .156 inches and row spacing of .14 inches for precise connectivity. With 40 positions available, it accommodates multiple connections on your board. The straight mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.

