315-040-521-203

Heilind Number:EDA315-040-521-203
Manufacturer:EDAC
Manufacturer Number:315-040-521-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-040-521-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-040-521-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows and 40 positions, it accommodates multiple connections with ease. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, meeting high standards of quality and performance.