| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-040-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-040-521-278 |
315-040-521-278
| Heilind Number: | EDA315-040-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-040-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this green connector is crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications. Upgrade your setup with this essential component for seamless data transmission.

