| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-040-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-040-555-212 |
315-040-555-212
| Heilind Number: | EDA315-040-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-040-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, it features two rows of high-quality Copper Alloy contacts, providing reliable power transmission with an amperage rating of 5A. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, ensures longevity and safety in operation. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless integration. Boasting 40 positions, this connector facilitates efficient data transfer and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your connectivity solutions with this essential component, perfect for industrial, commercial, and electronic projects.

