| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-040-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-040-555-258 |
315-040-555-258
| Heilind Number: | EDA315-040-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-040-555-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional durability with a housing material of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, this connector ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating up to 40 positions for versatile connectivity options. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your electronic assemblies with this essential component.

