| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-040-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-040-556-203 |
315-040-556-203
| Heilind Number: | EDA315-040-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-040-556-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it facilitates efficient data transfer with a pitch of .156 inches and a row spacing of .14 inches. Offering a total of 40 positions, it enables comprehensive board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Rated for an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your PCB connectivity with this essential component.

