315-040-556-268

Heilind Number:EDA315-040-556-268
Manufacturer:EDAC
Manufacturer Number:315-040-556-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-040-556-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-040-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless signal transfer with minimal interference. Boasting 40 positions, it offers ample connectivity for your PCB assemblies. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in this essential connector for robust and high-performance board-to-board connections.