315-042-520-208

Heilind Number:EDA315-042-520-208
Manufacturer:EDAC
Manufacturer Number:315-042-520-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-042-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-042-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector offers optimal performance with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 42 positions, it provides ample connections for your board-to-board needs. The copper alloy contact material ensures reliable conductivity, while the pitch and row spacing of .156 in and .14 in, respectively, facilitate seamless integration. Designed for straight mounting orientation, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.