| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-042-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-042-521-258 |
315-042-521-258
| Heilind Number: | EDA315-042-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-042-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in your electronic applications. With a vibrant green color, it adds a touch of visual appeal while offering high performance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable power transmission, with a maximum amperage of 5 A. Featuring two rows of 42 positions each, with a pitch of .156 inches and row spacing of .14 inches, it allows for efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various environments. Upgrade your connectivity solutions with this essential component.

