| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-042-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-042-521-268 |
315-042-521-268
| Heilind Number: | EDA315-042-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-042-521-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 42 positions, it offers ample connectivity options for your electronic setups. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its high amperage of 5 A and a pitch of .156 inches, providing efficient power delivery. Whether you're a DIY enthusiast or a professional engineer, this Card Edge Connector is a must-have for your projects. Elevate your circuitry game with this essential component.

