| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-042-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-042-555-212 |
315-042-555-212
| Heilind Number: | EDA315-042-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-042-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, provide secure and stable connections. With 42 positions available, it offers ample room for various applications. The straight mount orientation adds versatility, while its operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in this essential connector for seamless and reliable PCB connectivity.

