| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-042-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-042-555-278 |
315-042-555-278
| Heilind Number: | EDA315-042-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-042-555-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Its two rows of high-quality Copper Alloy contacts, totaling 42 positions, guarantee secure and efficient data transmission. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment and easy installation. Designed for straight mount orientation, it's ideal for applications requiring a compact and streamlined setup. Trust in this connector for your connectivity needs, delivering a robust solution for demanding industrial and electronic projects.

