| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-042-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-042-556-204 |
315-042-556-204
| Heilind Number: | EDA315-042-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-042-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector, with a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in challenging environments. Featuring two rows of copper alloy contacts and a .156-inch pitch, it offers secure and efficient connectivity for up to 42 positions. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is designed for versatility and durability. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.

