| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-044-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-044-500-202 |
315-044-500-202
| Heilind Number: | EDA315-044-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-044-500-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, it features 44 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robust durability, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is achieved. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation. Upgrade your system with this essential green-colored connector that complies with RoHS regulations, meeting international standards for environmental responsibility.

