| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-044-500-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-044-500-207 |
315-044-500-207
| Heilind Number: | EDA315-044-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-044-500-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a high amperage rating of 5 A and precision-engineered contact material of Copper Alloy, it ensures efficient power transmission. The 2-row design with 44 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector guarantees secure and stable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component for seamless and reliable PCB connections.

