| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-044-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-044-521-204 |
315-044-521-204
| Heilind Number: | EDA315-044-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-044-521-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component boasts a durable construction with a green UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 44 positions, it ensures seamless data transfer and power distribution. The copper alloy contact material, with a pitch of .156 inches and row spacing of .14 inches, guarantees reliable performance in various applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Explore our range of connectors for high-quality, efficient electronic assemblies.

