| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-044-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-044-521-207 |
315-044-521-207
| Heilind Number: | EDA315-044-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-044-521-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row design and 44 positions, it offers ample connectivity options for your electronic projects. Each contact is made from high-quality Copper Alloy, ensuring reliable performance. The .156-inch pitch and .14-inch row spacing provide optimal spacing for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in diverse environments. Trust in our Card Edge Connector for superior connectivity solutions in your electronic applications.

