315-044-521-208

Heilind Number:EDA315-044-521-208
Manufacturer:EDAC
Manufacturer Number:315-044-521-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-044-521-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-044-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in high-performance electronic systems. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of 44 positions each, it offers ample room for secure connections. The contacts, made of copper alloy, ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Elevate your PCB assembly with this essential component.