| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-044-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-044-555-202 |
315-044-555-202
| Heilind Number: | EDA315-044-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-044-555-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green hue, this connector is not only visually appealing but also highly functional, with a 5 A amperage capacity for efficient power transfer. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contact material and precise pitch of .156 inches guarantee optimal signal transmission. Suitable for straight mounting orientation, this connector is versatile and easy to install. Operable in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications in the electronics industry. Elevate your PCB design with this essential component.

