315-044-556-204

Heilind Number:EDA315-044-556-204
Manufacturer:EDAC
Manufacturer Number:315-044-556-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-044-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-044-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its dual-row design, with a total of 44 positions, offers ample connectivity options, while the Copper Alloy contact material guarantees reliable and efficient transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector, suitable for mounting in a straight orientation, operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component to streamline your board-to-board connections with ease and confidence.