315-044-556-207

Heilind Number:EDA315-044-556-207
Manufacturer:EDAC
Manufacturer Number:315-044-556-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-044-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-044-556-207

Detailed Description

Integrating seamlessly into your PCB assembly, this Card Edge Connector offers reliable connectivity in a sleek green design. With a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures both durability and efficient signal transmission. Featuring two rows with 44 positions in a .156-inch pitch, it allows for high-density connections. The straight mount orientation and .14-inch row spacing make installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.