| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-046-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-046-521-203 |
315-046-521-203
| Heilind Number: | EDA315-046-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-046-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your board. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. Its dual-row design, with a total of 46 positions, offers ample connectivity options for your applications. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector meets stringent performance standards. Whether for industrial or commercial use, trust in our Card Edge Connector for robust and efficient board-to-board connections.

