315-046-521-268

Heilind Number:EDA315-046-521-268
Manufacturer:EDAC
Manufacturer Number:315-046-521-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-046-521-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-046-521-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its durable construction. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. This 2-row connector, with 46 positions, offers ample connectivity options. Crafted with copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .14-inch row spacing make it suitable for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component.