315-046-555-204

Heilind Number:EDA315-046-555-204
Manufacturer:EDAC
Manufacturer Number:315-046-555-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-046-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-046-555-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it offers a high amperage rating of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment on PCBs, with 46 positions available for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Suitable for a wide range of devices, it's a must-have component in your electronic assembly toolkit.