| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-046-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-046-556-268 |
315-046-556-268
| Heilind Number: | EDA315-046-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-046-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliability, it features 46 positions across 2 rows, ensuring ample connectivity for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and safety. With a low pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this Connector for robust and efficient performance in your electronic setups.

