315-048-520-201

Heilind Number:EDA315-048-520-201
Manufacturer:EDAC
Manufacturer Number:315-048-520-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-048-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-048-520-201

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of 48 copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it guarantees efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless board-to-board connections.