315-048-556-201

Heilind Number:EDA315-048-556-201
Manufacturer:EDAC
Manufacturer Number:315-048-556-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-048-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-048-556-201

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of environments. With a double-row configuration and 48 positions, it offers ample connectivity options for your electronic setups. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications. Upgrade your connectivity game with this essential component.