315-050-500-201

Heilind Number:EDA315-050-500-201
Manufacturer:EDAC
Manufacturer Number:315-050-500-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-050-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-050-500-201

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless connectivity in electronic devices. With a sleek green design, this connector boasts a high amperage of 5A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance. With two rows and 50 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless board-to-board connectivity in your projects.