| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-050-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-050-521-212 |
315-050-521-212
| Heilind Number: | EDA315-050-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-050-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Featuring two rows and a total of 50 positions, it offers ample room for seamless integration. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Explore our range of connectors to find the perfect fit for your project.

