315-050-555-268

Heilind Number:EDA315-050-555-268
Manufacturer:EDAC
Manufacturer Number:315-050-555-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-050-555-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-050-555-268

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for precision and reliability, this essential component features a two-row layout with a total of 50 positions, offering ample space for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal conductivity and longevity. The vibrant Green color not only adds a pop of visual interest but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .14 inches, this connector guarantees a secure fit for your PCB assembly. Its straight mount orientation further simplifies setup, while its operating temperature range of -40 to 105°C ensures stable performance in varied environmental conditions. Elevate your electronic projects with this top-of-the-line Card Edge Connector, a must-have in any professional or DIY toolkit.