315-052-520-201

Heilind Number:EDA315-052-520-201
Manufacturer:EDAC
Manufacturer Number:315-052-520-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-052-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-052-520-201

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color, it not only stands out visually but also offers a reliable power supply with an amperage rating of 5A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. Featuring a dual-row configuration with 52 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The straight mount orientation and compact design make it easy to install in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications in the electronics industry. Elevate your PCB connectivity with this high-quality Card Edge Connector.