| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-052-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-052-521-258 |
315-052-521-258
| Heilind Number: | EDA315-052-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-052-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and aesthetics. With a dual-row design and 52 positions, it offers ample space for secure connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly even in harsh conditions, this connector has an impressive amperage rating of 5 A and a wide temperature range of -40 to 105 °C. Its .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Trust in this essential component for efficient PCB assembly in various electronic applications.

