315-052-521-278

Heilind Number:EDA315-052-521-278
Manufacturer:EDAC
Manufacturer Number:315-052-521-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-052-521-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-052-521-278

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. The connector boasts a double-row design, offering 52 positions for versatile connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transfer. Its .156-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.