315-054-521-202

Heilind Number:EDA315-054-521-202
Manufacturer:EDAC
Manufacturer Number:315-054-521-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-054-521-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-054-521-202

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, this dual-row connector features 54 positions, ensuring seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.