315-054-521-204

Heilind Number:EDA315-054-521-204
Manufacturer:EDAC
Manufacturer Number:315-054-521-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-054-521-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-054-521-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while efficiently transmitting signals. With a current rating of 5 A, it ensures reliable power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester for optimal safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration onto PCBs. With 54 positions available, it accommodates a wide range of connections. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies.