| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-054-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-054-521-278 |
315-054-521-278
| Heilind Number: | EDA315-054-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-054-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, crafted for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector stands out for both its visual appeal and functionality. Engineered to deliver optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of connectors, it offers ample space for a total of 54 positions, facilitating extensive data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity and long-lasting reliability. Designed for easy installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this high-quality component, a must-have in any electronic setup.

