315-054-556-207

Heilind Number:EDA315-054-556-207
Manufacturer:EDAC
Manufacturer Number:315-054-556-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-054-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-054-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Engineered for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 54 positions, it facilitates extensive data transmission and power delivery. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Upgrade your PCB assembly process with this high-quality Card Edge Connector, the perfect solution for your connectivity needs.