| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-054-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-054-556-212 |
315-054-556-212
| Heilind Number: | EDA315-054-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-054-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 54 positions, it ensures reliable and efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .14-inch row spacing allow for easy installation on your board. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential connector for seamless performance.

