| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-520-203 |
315-056-520-203
| Heilind Number: | EDA315-056-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-520-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between circuit boards. Crafted with precision, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each pitch spaced at .156 inches and row spacing at .14 inches, it offers secure and efficient connections. Boasting 56 positions, it caters to multiple data and power transmission needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees steady operation even in harsh conditions. Upgrade your electronic setups with this essential component, a must-have in any connectivity toolkit.

