| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-520-208 |
315-056-520-208
| Heilind Number: | EDA315-056-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-520-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Boasting a sleek and durable design in a vibrant green hue, this essential component ensures seamless power delivery with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees both safety and reliability. With 56 positions spread across two rows, it offers ample room for your connectivity needs. The .156-inch pitch and .14-inch row spacing allow for precise installation, while the straight mount orientation simplifies setup. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connections with this high-quality card edge connector.

