| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-520-278 |
315-056-520-278
| Heilind Number: | EDA315-056-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-520-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a vibrant green color and durable construction using UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliable performance. Featuring two rows of precision-engineered copper alloy contacts, it offers a high amperage rating of 5 A, making it suitable for demanding applications. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission, while the 56 positions allow for versatile connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in a variety of environments. Upgrade your PCB connections with this essential component.

